
SSM3K123TU,LF | |
|---|---|
DigiKey Part Number | SSM3K123TULFTR-ND - Tape & Reel (TR) SSM3K123TULFCT-ND - Cut Tape (CT) SSM3K123TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K123TU,LF |
Description | MOSFET N-CH 20V 4.2A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K123TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 3A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 4 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20720 € | 20,72 € |
| 500 | 0,15658 € | 78,29 € |
| 1.000 | 0,14025 € | 140,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11588 € | 347,64 € |
| 6.000 | 0,10572 € | 634,32 € |
| 9.000 | 0,10054 € | 904,86 € |
| 15.000 | 0,09472 € | 1.420,80 € |
| 21.000 | 0,09128 € | 1.916,88 € |
| 30.000 | 0,08793 € | 2.637,90 € |
| 75.000 | 0,08637 € | 6.477,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |









