
SSM3J15FV,L3F | |
|---|---|
DigiKey Part Number | SSM3J15FVL3FTR-ND - Tape & Reel (TR) SSM3J15FVL3FCT-ND - Cut Tape (CT) SSM3J15FVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J15FV,L3F |
Description | MOSFET P-CH 30V 100MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J15FV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.7V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.1 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06590 € | 6,59 € |
| 500 | 0,04810 € | 24,05 € |
| 1.000 | 0,04231 € | 42,31 € |
| 2.000 | 0,03743 € | 74,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02893 € | 231,44 € |
| 16.000 | 0,02609 € | 417,44 € |
| 24.000 | 0,02464 € | 591,36 € |
| 40.000 | 0,02301 € | 920,40 € |
| 56.000 | 0,02205 € | 1.234,80 € |
| 80.000 | 0,02111 € | 1.688,80 € |
| 200.000 | 0,01905 € | 3.810,00 € |
| 400.000 | 0,01835 € | 7.340,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










