
XC6122D529MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122D529MR-GTR-ND - Tape & Reel (TR) 893-XC6122D529MR-GCT-ND - Cut Tape (CT) 893-XC6122D529MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122D529MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122D529MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,82840 € | 20,71 € |
| 100 | 0,66120 € | 66,12 € |
| 250 | 0,57964 € | 144,91 € |
| 500 | 0,52972 € | 264,86 € |
| 1.000 | 0,48817 € | 488,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43617 € | 1.308,51 € |
| 6.000 | 0,41042 € | 2.462,52 € |
| 9.000 | 0,39742 € | 3.576,78 € |
| 15.000 | 0,38294 € | 5.744,10 € |
| 21.000 | 0,37444 € | 7.863,24 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |





