RN1418(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 460
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 171
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,05419 €
Datasheet

Similar


Infineon Technologies
In Stock: 178.367
Unit Price: 0,04318 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.868
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.669
Unit Price: 0,17000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,05387 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,16000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1418(TE85L,F)

DigiKey Part Number
RN1418(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1418(TE85L,F)
Description
TRANS PREBIAS NPN 50V 0.1A SMINI
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
EDA/CAD Models
RN1418(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.