
RN1318(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1318(TE85LF)TR-ND - Tape & Reel (TR) RN1318(TE85LF)CT-ND - Cut Tape (CT) RN1318(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1318(TE85L,F) |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1318(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,05834 € | 29,17 € |
| 1.000 | 0,05146 € | 51,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04140 € | 124,20 € |
| 6.000 | 0,03710 € | 222,60 € |
| 9.000 | 0,03490 € | 314,10 € |
| 15.000 | 0,03244 € | 486,60 € |
| 21.000 | 0,03097 € | 650,37 € |
| 30.000 | 0,02955 € | 886,50 € |
| 75.000 | 0,02643 € | 1.982,25 € |
| 150.000 | 0,02450 € | 3.675,00 € |
| 300.000 | 0,02375 € | 7.125,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

