SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2B7AE,H3F

DigiKey Part Number
DF2B7AEH3FTR-ND - Tape & Reel (TR)
DF2B7AEH3FCT-ND - Cut Tape (CT)
DF2B7AEH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B7AE,H3F
Description
TVS DIODE 5.5VWM 20VC ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
EDA/CAD Models
DF2B7AE,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Capacitance @ Frequency
8.5pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07400 €0,74 €
1000,03200 €3,20 €
5000,03110 €15,55 €
1.0000,03023 €30,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02073 €82,92 €
8.0000,01727 €138,16 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €