
TPD1E10B06DYARQ1 | |
|---|---|
DigiKey Part Number | 296-TPD1E10B06DYARQ1TR-ND - Tape & Reel (TR) 296-TPD1E10B06DYARQ1CT-ND - Cut Tape (CT) 296-TPD1E10B06DYARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B06DYARQ1 |
Description | TVS DIODE 5.5VWM 14VC SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E10B06DYARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14680 € | 3,67 € |
| 100 | 0,12590 € | 12,59 € |
| 250 | 0,11596 € | 28,99 € |
| 500 | 0,11000 € | 55,00 € |
| 1.000 | 0,10508 € | 105,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09900 € | 297,00 € |
| 6.000 | 0,09602 € | 576,12 € |
| 9.000 | 0,09453 € | 850,77 € |
| 15.000 | 0,09288 € | 1.393,20 € |
| 21.000 | 0,09191 € | 1.930,11 € |
| 30.000 | 0,09099 € | 2.729,70 € |
| 75.000 | 0,08899 € | 6.674,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |








