
DF2B5SL,L3F | |
|---|---|
DigiKey Part Number | DF2B5SLL3FTR-ND - Tape & Reel (TR) DF2B5SLL3FCT-ND - Cut Tape (CT) DF2B5SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B5SL,L3F |
Description | TVS DIODE 3.3VWM 11.5VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B5SL,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 11.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 77W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7.2pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,03540 € | 3,54 € |
| 500 | 0,03368 € | 16,84 € |
| 1.000 | 0,03196 € | 31,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02850 € | 285,00 € |
| 20.000 | 0,01987 € | 397,40 € |
| 30.000 | 0,01956 € | 586,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |




