
BAV99,LM | |
|---|---|
DigiKey Part Number | 264-BAV99LMTR-ND - Tape & Reel (TR) 264-BAV99LMCT-ND - Cut Tape (CT) 264-BAV99LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99,LM |
Description | DIODE ARR GP 100V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,04340 € | 21,70 € |
| 1.000 | 0,03457 € | 34,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01404 € | 42,12 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











