
1N5819W | |
|---|---|
DigiKey Part Number | 5399-1N5819WTR-ND - Tape & Reel (TR) 5399-1N5819WCT-ND - Cut Tape (CT) 5399-1N5819WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5819W |
Description | 40V INDEPENDENT TYPE 1A 900MV@3A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 100 | 0,02260 € | 2,26 € |
| 500 | 0,01618 € | 8,09 € |
| 1.000 | 0,01407 € | 14,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01135 € | 34,05 € |
| 6.000 | 0,00997 € | 59,82 € |
| 9.000 | 0,00926 € | 83,34 € |
| 15.000 | 0,00847 € | 127,05 € |
| 21.000 | 0,00800 € | 168,00 € |
| 30.000 | 0,00754 € | 226,20 € |
| 75.000 | 0,00653 € | 489,75 € |
| 150.000 | 0,00590 € | 885,00 € |
| 300.000 | 0,00537 € | 1.611,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






