
BAV70,LM | |
|---|---|
DigiKey Part Number | 264-BAV70LMTR-ND - Tape & Reel (TR) 264-BAV70LMCT-ND - Cut Tape (CT) 264-BAV70LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70,LM |
Description | DIODE ARR GP 100V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,05730 € | 5,73 € |
| 500 | 0,04164 € | 20,82 € |
| 1.000 | 0,03655 € | 36,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02916 € | 87,48 € |
| 6.000 | 0,02708 € | 162,48 € |
| 9.000 | 0,02436 € | 219,24 € |
| 15.000 | 0,02254 € | 338,10 € |
| 21.000 | 0,02145 € | 450,45 € |
| 30.000 | 0,01999 € | 599,70 € |
| 75.000 | 0,01821 € | 1.365,75 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |






