
7UL1T126FU,LF | |
|---|---|
DigiKey Part Number | 264-7UL1T126FULFTR-ND - Tape & Reel (TR) 264-7UL1T126FULFCT-ND - Cut Tape (CT) 264-7UL1T126FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1T126FU,LF |
Description | IC BUFFER NON-INVERTING 3.6V USV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output USV |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1T126FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08000 € | 2,00 € |
| 100 | 0,06780 € | 6,78 € |
| 250 | 0,06196 € | 15,49 € |
| 500 | 0,05848 € | 29,24 € |
| 1.000 | 0,05558 € | 55,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05045 € | 151,35 € |
| 6.000 | 0,04876 € | 292,56 € |
| 9.000 | 0,04791 € | 431,19 € |
| 15.000 | 0,04697 € | 704,55 € |
| 21.000 | 0,04642 € | 974,82 € |
| 30.000 | 0,04589 € | 1.376,70 € |
| 75.000 | 0,04475 € | 3.356,25 € |
| 150.000 | 0,04407 € | 6.610,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










