


NCV8187AMT120TAG | |
|---|---|
DigiKey Part Number | NCV8187AMT120TAGOSTR-ND - Tape & Reel (TR) NCV8187AMT120TAGOSCT-ND - Cut Tape (CT) NCV8187AMT120TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8187AMT120TAG |
Description | IC REG LINEAR 1.2V 1.2A 6-WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8187AMT120TAG Models |
Category | Current - Quiescent (Iq) 45 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.495V @ 1.2A | Supplier Device Package 6-WDFN (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,34400 € | 8,60 € |
| 100 | 0,30030 € | 30,03 € |
| 250 | 0,27940 € | 69,85 € |
| 500 | 0,26684 € | 133,42 € |
| 1.000 | 0,25646 € | 256,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23656 € | 709,68 € |
| 6.000 | 0,23047 € | 1.382,82 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











