
2SA1943N(S1,E,S) | |
|---|---|
DigiKey Part Number | 2SA1943N(S1ES)-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1943N(S1,E,S) |
Description | TRANS PNP 230V 15A TO-3P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 150 W Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1943N(S1,E,S) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P(N) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 25 | 1,77800 € | 44,45 € |
| 100 | 1,44780 € | 144,78 € |
| 500 | 1,18334 € | 591,67 € |
| 1.000 | 1,09840 € | 1.098,40 € |
| 2.000 | 1,07855 € | 2.157,10 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |









