Parametric Equivalent
Similar

2SA1721OTE85LF | |
|---|---|
DigiKey Part Number | 2SA1721OTE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1721OTE85LF |
Description | TRANS PNP 300V 0.1A S-MINI |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 150 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10516 € | 315,48 € |
| 6.000 | 0,09578 € | 574,68 € |
| 9.000 | 0,09100 € | 819,00 € |
| 15.000 | 0,08562 € | 1.284,30 € |
| 21.000 | 0,08244 € | 1.731,24 € |
| 30.000 | 0,07934 € | 2.380,20 € |
| 75.000 | 0,07665 € | 5.748,75 € |
| Unit Price without VAT: | 0,10516 € |
|---|---|
| Unit Price with VAT: | 0,12514 € |



