
2SA1587-GR,LF | |
|---|---|
DigiKey Part Number | 2SA1587-GRLFTR-ND - Tape & Reel (TR) 2SA1587-GRLFCT-ND - Cut Tape (CT) 2SA1587-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1587-GR,LF |
Description | TRANS PNP 120V 0.1A SC-70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1587-GR,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06590 € | 6,59 € |
| 500 | 0,04810 € | 24,05 € |
| 1.000 | 0,04231 € | 42,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03388 € | 101,64 € |
| 6.000 | 0,03026 € | 181,56 € |
| 9.000 | 0,02841 € | 255,69 € |
| 15.000 | 0,02633 € | 394,95 € |
| 21.000 | 0,02510 € | 527,10 € |
| 30.000 | 0,02390 € | 717,00 € |
| 75.000 | 0,02127 € | 1.595,25 € |
| 150.000 | 0,01965 € | 2.947,50 € |
| 300.000 | 0,01835 € | 5.505,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



