
1SS383(TE85L,F) | |
|---|---|
DigiKey Part Number | 1SS383(TE85LF)TR-ND - Tape & Reel (TR) 1SS383(TE85LF)CT-ND - Cut Tape (CT) 1SS383(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS383(TE85L,F) |
Description | DIODE ARRAY SCHOTT 40V 100MA USQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 100mA Surface Mount SC-82 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS383(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | USQ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11740 € | 11,74 € |
| 500 | 0,09120 € | 45,60 € |
| 1.000 | 0,07508 € | 75,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04623 € | 138,69 € |
| 6.000 | 0,04405 € | 264,30 € |
| 9.000 | 0,04402 € | 396,18 € |
| 15.000 | 0,04387 € | 658,05 € |
| 21.000 | 0,04328 € | 908,88 € |
| 30.000 | 0,04022 € | 1.206,60 € |
| 75.000 | 0,04017 € | 3.012,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



