MFR Recommended
Similar
Similar

RB480KTL | |
|---|---|
DigiKey Part Number | RB480KTLTR-ND - Tape & Reel (TR) RB480KTLCT-ND - Cut Tape (CT) RB480KTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB480KTL |
Description | DIODE ARRAY SCHOT 40V 100MA UMD4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 100mA Surface Mount SC-82A, SOT-343 |
Datasheet | Datasheet |
EDA/CAD Models | RB480KTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | UMD4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14169 € | 425,07 € |
| 6.000 | 0,12967 € | 778,02 € |
| 9.000 | 0,12354 € | 1.111,86 € |
| 15.000 | 0,11665 € | 1.749,75 € |
| 21.000 | 0,11258 € | 2.364,18 € |
| 30.000 | 0,10861 € | 3.258,30 € |
| 75.000 | 0,10650 € | 7.987,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |




