


1SS381,L3F | |
---|---|
DigiKey Part Number | 1SS381,L3FTR-ND - Tape & Reel (TR) 1SS381,L3FCT-ND - Cut Tape (CT) 1SS381,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS381,L3F |
Description | RF DIODE PIN 30V ESC |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA ESC |
EDA/CAD Models | 1SS381,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 900mOhm @ 2mA, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,03731 € | 298,48 € |
16.000 | 0,03626 € | 580,16 € |
24.000 | 0,03573 € | 857,52 € |
40.000 | 0,03515 € | 1.406,00 € |
56.000 | 0,03481 € | 1.949,36 € |
80.000 | 0,03449 € | 2.759,20 € |
200.000 | 0,03379 € | 6.758,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |