
BAR6502VH6327XTSA1 | |
---|---|
DigiKey Part Number | BAR6502VH6327XTSA1TR-ND - Tape & Reel (TR) BAR6502VH6327XTSA1CT-ND - Cut Tape (CT) BAR6502VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6502VH6327XTSA1 |
Description | RF DIODE PIN 30V 250MW PG-SC79-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.8pF @ 3V, 1MHz | |
Resistance @ If, F | 900mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,07400 € | 0,74 € |
25 | 0,06480 € | 1,62 € |
100 | 0,05460 € | 5,46 € |
250 | 0,04984 € | 12,46 € |
500 | 0,04690 € | 23,45 € |
1.000 | 0,04452 € | 44,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04156 € | 124,68 € |
6.000 | 0,04011 € | 240,66 € |
9.000 | 0,03939 € | 354,51 € |
15.000 | 0,03858 € | 578,70 € |
21.000 | 0,03812 € | 800,52 € |
30.000 | 0,03766 € | 1.129,80 € |
75.000 | 0,03669 € | 2.751,75 € |
150.000 | 0,03611 € | 5.416,50 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |