
1SS294,LF | |
|---|---|
DigiKey Part Number | 1SS294LFTR-ND - Tape & Reel (TR) 1SS294LFCT-ND - Cut Tape (CT) 1SS294LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS294,LF |
Description | DIODE SCHOTTKY 40V 100MA S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 1SS294,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 25pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-Mini | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,07370 € | 36,85 € |
| 1.000 | 0,06524 € | 65,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03926 € | 117,78 € |
| 6.000 | 0,03800 € | 228,00 € |
| 9.000 | 0,03728 € | 335,52 € |
| 15.000 | 0,03715 € | 557,25 € |
| 21.000 | 0,03523 € | 739,83 € |
| 30.000 | 0,03440 € | 1.032,00 € |
| 75.000 | 0,03239 € | 2.429,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |





