Parametric Equivalent

XD6239H131PR-Q | |
|---|---|
DigiKey Part Number | 893-XD6239H131PR-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD6239H131PR-Q |
Description | IC REG LINEAR 1.3V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 355 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.3V | Package / Case SOT-89-5/6 |
Voltage Dropout (Max) 0.87V @ 300mA | Supplier Device Package SOT-89-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD6239D131PR-Q | Torex Semiconductor Ltd | 0 | 893-XD6239D131PR-QTR-ND | 0,24284 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24284 € | 242,84 € |
| 2.000 | 0,23473 € | 469,46 € |
| 3.000 | 0,23067 € | 692,01 € |
| 5.000 | 0,22616 € | 1.130,80 € |
| 7.000 | 0,22353 € | 1.564,71 € |
| 10.000 | 0,22100 € | 2.210,00 € |
| 25.000 | 0,21555 € | 5.388,75 € |
| Unit Price without VAT: | 0,24284 € |
|---|---|
| Unit Price with VAT: | 0,28898 € |


