Parametric Equivalent

XD6239D3016R-Q | |
|---|---|
DigiKey Part Number | 893-XD6239D3016R-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD6239D3016R-Q |
Description | IC REG LINEAR 3V 300MA DFN10104C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN1010-4C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 355 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN1010-4C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22314 € | 1.115,70 € |
| 10.000 | 0,21802 € | 2.180,20 € |
| 15.000 | 0,21546 € | 3.231,90 € |
| 25.000 | 0,21262 € | 5.315,50 € |
| 35.000 | 0,21096 € | 7.383,60 € |
| Unit Price without VAT: | 0,22314 € |
|---|---|
| Unit Price with VAT: | 0,26554 € |

