Parametric Equivalent

XD6239D181PR-Q | |
|---|---|
DigiKey Part Number | 893-XD6239D181PR-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD6239D181PR-Q |
Description | IC REG LINEAR 1.8V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 355 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24590 € | 245,90 € |
| 2.000 | 0,23769 € | 475,38 € |
| 3.000 | 0,23357 € | 700,71 € |
| 5.000 | 0,22901 € | 1.145,05 € |
| 7.000 | 0,22634 € | 1.584,38 € |
| 10.000 | 0,22378 € | 2.237,80 € |
| 25.000 | 0,21826 € | 5.456,50 € |
| Unit Price without VAT: | 0,24590 € |
|---|---|
| Unit Price with VAT: | 0,29262 € |


