
XC9142D33CER-G | |
|---|---|
DigiKey Part Number | 893-XC9142D33CER-GTR-ND - Tape & Reel (TR) 893-XC9142D33CER-GCT-ND - Cut Tape (CT) 893-XC9142D33CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142D33CER-G |
Description | IC REG BOOST 3.3V 500MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,87120 € | 21,78 € |
| 100 | 0,69730 € | 69,73 € |
| 250 | 0,61232 € | 153,08 € |
| 500 | 0,56034 € | 280,17 € |
| 1.000 | 0,51709 € | 517,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46298 € | 1.388,94 € |
| 6.000 | 0,43618 € | 2.617,08 € |
| 9.000 | 0,42266 € | 3.803,94 € |
| 15.000 | 0,40760 € | 6.114,00 € |
| 21.000 | 0,39875 € | 8.373,75 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

