Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XCM526AC93DR-G | |
|---|---|
DigiKey Part Number | XCM526AC93DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCM526AC93DR-G |
Description | IC REG BUCK ADJ 600MA USP-12B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package USP-12B01 |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XCM526AC95DR-G | Torex Semiconductor Ltd | 0 | XCM526AC95DR-G-ND | 0,78531 € | Parametric Equivalent |
| XCM526AC9ADR-G | Torex Semiconductor Ltd | 75 | 893-XCM526AC9ADR-GCT-ND | 1,46000 € | Parametric Equivalent |
| XCM526BC93DR-G | Torex Semiconductor Ltd | 0 | XCM526BC93DR-G-ND | 0,69530 € | Parametric Equivalent |
| XCM526BC95DR-G | Torex Semiconductor Ltd | 0 | XCM526BC95DR-G-ND | 0,69530 € | Parametric Equivalent |
| XCM526BC9ADR-G | Torex Semiconductor Ltd | 0 | XCM526BC9ADR-G-ND | 0,78531 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69530 € | 2.085,90 € |
| 6.000 | 0,66955 € | 4.017,30 € |
| Unit Price without VAT: | 0,69530 € |
|---|---|
| Unit Price with VAT: | 0,82741 € |


