
XCM526AC9ADR-G | |
|---|---|
DigiKey Part Number | 893-XCM526AC9ADR-GTR-ND - Tape & Reel (TR) 893-XCM526AC9ADR-GCT-ND - Cut Tape (CT) 893-XCM526AC9ADR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCM526AC9ADR-G |
Description | IC REG BUCK ADJ 600MA USP-12B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | USP-12B01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,46800 € | 14,68 € |
| 25 | 1,25720 € | 31,43 € |
| 100 | 1,02000 € | 102,00 € |
| 250 | 0,90456 € | 226,14 € |
| 500 | 0,83402 € | 417,01 € |
| 1.000 | 0,77536 € | 775,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70203 € | 2.106,09 € |
| 6.000 | 0,66572 € | 3.994,32 € |
| 9.000 | 0,64742 € | 5.826,78 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

