
XC9705B75CPR-G | |
|---|---|
DigiKey Part Number | 893-XC9705B75CPR-GTR-ND - Tape & Reel (TR) 893-XC9705B75CPR-GCT-ND - Cut Tape (CT) 893-XC9705B75CPR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9705B75CPR-G |
Description | 36V OPERATION 600MA SYNCH. BUCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,72800 € | 18,20 € |
| 100 | 0,64440 € | 64,44 € |
| 250 | 0,60456 € | 151,14 € |
| 500 | 0,58054 € | 290,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56078 € | 560,78 € |
| 2.000 | 0,54452 € | 1.089,04 € |
| 3.000 | 0,53637 € | 1.609,11 € |
| 5.000 | 0,52734 € | 2.636,70 € |
| 7.000 | 0,52206 € | 3.654,42 € |
| 10.000 | 0,51699 € | 5.169,90 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


