
XC9704B75CPR-G | |
|---|---|
DigiKey Part Number | 893-XC9704B75CPR-GTR-ND - Tape & Reel (TR) 893-XC9704B75CPR-GCT-ND - Cut Tape (CT) 893-XC9704B75CPR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9704B75CPR-G |
Description | 36V OPERATION 600MA SYNCH. BUCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA SOT-89-5/6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-89-5 |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,73760 € | 18,44 € |
| 100 | 0,65310 € | 65,31 € |
| 250 | 0,61276 € | 153,19 € |
| 500 | 0,58842 € | 294,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58244 € | 582,44 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

