Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC9235D08DER-G | |
|---|---|
DigiKey Part Number | XC9235D08DER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9235D08DER-G |
Description | IC REG BUCK ADJ 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-USPC (1.8x2) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC9235F08DER-G | Torex Semiconductor Ltd | 0 | XC9235F08DER-G-ND | 0,90310 € | Parametric Equivalent |
| XC9236D08DER-G | Torex Semiconductor Ltd | 0 | XC9236D08DER-G-ND | 0,90310 € | Parametric Equivalent |
| XC9236F08DER-G | Torex Semiconductor Ltd | 251 | 893-XC9236F08DER-GCT-ND | 1,66000 € | Parametric Equivalent |
| XC9237D08DER-G | Torex Semiconductor Ltd | 100 | 893-XC9237D08DER-GCT-ND | 1,66000 € | Parametric Equivalent |
| XC9237F08DER-G | Torex Semiconductor Ltd | 0 | XC9237F08DER-G-ND | 0,90310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90310 € | 2.709,30 € |
| Unit Price without VAT: | 0,90310 € |
|---|---|
| Unit Price with VAT: | 1,07469 € |


