
XC9237D08DER-G | |
|---|---|
DigiKey Part Number | 893-XC9237D08DER-GTR-ND - Tape & Reel (TR) 893-XC9237D08DER-GCT-ND - Cut Tape (CT) 893-XC9237D08DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9237D08DER-G |
Description | IC REG BUCK ADJ 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,48600 € | 14,86 € |
| 25 | 1,27280 € | 31,82 € |
| 100 | 1,03290 € | 103,29 € |
| 250 | 0,91596 € | 228,99 € |
| 500 | 0,84452 € | 422,26 € |
| 1.000 | 0,78513 € | 785,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71087 € | 2.132,61 € |
| 6.000 | 0,67410 € | 4.044,60 € |
| 9.000 | 0,65557 € | 5.900,13 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

