


XC9145B33CER-G | |
|---|---|
DigiKey Part Number | 893-XC9145B33CER-GTR-ND - Tape & Reel (TR) 893-XC9145B33CER-GCT-ND - Cut Tape (CT) 893-XC9145B33CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9145B33CER-G |
Description | IC REG BOOST 3.3V 800MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9145B33CER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,80360 € | 20,09 € |
| 100 | 0,71260 € | 71,26 € |
| 250 | 0,66928 € | 167,32 € |
| 500 | 0,64314 € | 321,57 € |
| 1.000 | 0,62162 € | 621,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59503 € | 1.785,09 € |
| 6.000 | 0,58203 € | 3.492,18 € |
| 9.000 | 0,57551 € | 5.179,59 € |
| 15.000 | 0,56830 € | 8.524,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

