
XC8108AD20ER-G | |
---|---|
DigiKey Part Number | 893-XC8108AD20ER-GTR-ND - Tape & Reel (TR) 893-XC8108AD20ER-GCT-ND - Cut Tape (CT) 893-XC8108AD20ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8108AD20ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-USPC (1.8x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,64600 € | 6,46 € |
25 | 0,60680 € | 15,17 € |
100 | 0,49540 € | 49,54 € |
250 | 0,46012 € | 115,03 € |
500 | 0,39160 € | 195,80 € |
1.000 | 0,31329 € | 313,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,27992 € | 839,76 € |
6.000 | 0,25836 € | 1.550,16 € |
9.000 | 0,24741 € | 2.226,69 € |
15.000 | 0,24233 € | 3.634,95 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |