Direct
Similar
Similar
Similar
Similar

XC74WL4053SR | |
|---|---|
DigiKey Part Number | XC74WL4053SR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC74WL4053SR |
Description | IC SWITCH SPDT X 1 20OHM 8MSOPB |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 20Ohm 8-MSOPB |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 8.5ns, 20ns |
Manufacturer Torex Semiconductor Ltd | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5pF |
Part Status Obsolete | Crosstalk -60dB @ 1kHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
On-State Resistance (Max) 20Ohm | Supplier Device Package 8-MSOPB |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G53DP,125 | Nexperia USA Inc. | 4.955 | 1727-6680-1-ND | 0,31000 € | Direct |
| 74LVC1G53DP,125 | Nexperia USA Inc. | 4.261 | 1727-6078-1-ND | 0,31000 € | Similar |
| 74LVC1G53DP-Q100H | Nexperia USA Inc. | 3.000 | 1727-74LVC1G53DP-Q100HCT-ND | 0,38000 € | Similar |
| SN74LVC2G53DCTR | Texas Instruments | 351.260 | 296-13269-1-ND | 0,45000 € | Similar |
| SN74LVC2G53DCTRE4 | Texas Instruments | 3.000 | SN74LVC2G53DCTRE4-ND | 0,21179 € | Similar |



