
SN74LVC2G53DCTRE4 | |
|---|---|
DigiKey Part Number | SN74LVC2G53DCTRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G53DCTRE4 |
Description | IC SWITCH SPDT X 1 13OHM SM8 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G53DCTRE4 Models |
Category | Switch Time (Ton, Toff) (Max) 4.5ns, 8ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -58dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
On-State Resistance (Max) 13Ohm | Supplier Device Package SM8 |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G53DCTR | Texas Instruments | 351.180 | 296-13269-1-ND | 0,45000 € | Parametric Equivalent |
| 74LVC1G53DC,125 | Nexperia USA Inc. | 14.045 | 1727-3492-1-ND | 0,25000 € | Similar |
| 74LVC1G53DP,125 | Nexperia USA Inc. | 1.226 | 1727-6078-1-ND | 0,31000 € | Similar |
| 74LVC2G53DC,125 | Nexperia USA Inc. | 917 | 1727-8072-1-ND | 0,42000 € | Similar |
| 74LVC2G53DP,125 | Nexperia USA Inc. | 4.930 | 1727-6680-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21349 € | 640,47 € |
| 6.000 | 0,20789 € | 1.247,34 € |
| 9.000 | 0,20508 € | 1.845,72 € |
| 15.000 | 0,20198 € | 3.029,70 € |
| 21.000 | 0,20016 € | 4.203,36 € |
| 30.000 | 0,19841 € | 5.952,30 € |
| Unit Price without VAT: | 0,21349 € |
|---|---|
| Unit Price with VAT: | 0,25405 € |

