


XC6901D251MR-G | |
|---|---|
DigiKey Part Number | 893-XC6901D251MR-GTR-ND - Tape & Reel (TR) 893-XC6901D251MR-GCT-ND - Cut Tape (CT) 893-XC6901D251MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6901D251MR-G |
Description | IC REG LINEAR -2.5V 200MA SOT-25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6901D251MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -12.4V | |
Voltage - Output (Min/Fixed) | -2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.174V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42720 € | 10,68 € |
| 100 | 0,37420 € | 37,42 € |
| 250 | 0,34904 € | 87,26 € |
| 500 | 0,33388 € | 166,94 € |
| 1.000 | 0,32142 € | 321,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30601 € | 918,03 € |
| 6.000 | 0,29847 € | 1.790,82 € |
| 9.000 | 0,29469 € | 2.652,21 € |
| 15.000 | 0,29051 € | 4.357,65 € |
| 21.000 | 0,28806 € | 6.049,26 € |
| 30.000 | 0,28571 € | 8.571,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











