


XC6221B252MR-G | |
|---|---|
DigiKey Part Number | 893-1097-2-ND - Tape & Reel (TR) 893-1097-1-ND - Cut Tape (CT) 893-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B252MR-G |
Description | IC REG LIN 2.5V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B252MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19540 € | 19,54 € |
| 250 | 0,18096 € | 45,24 € |
| 500 | 0,17224 € | 86,12 € |
| 1.000 | 0,16506 € | 165,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18225 € | 546,75 € |
| 6.000 | 0,16888 € | 1.013,28 € |
| 9.000 | 0,16212 € | 1.459,08 € |
| 15.000 | 0,15459 € | 2.318,85 € |
| 21.000 | 0,15017 € | 3.153,57 € |
| 30.000 | 0,14589 € | 4.376,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


