


XC6702DB01ER-G | |
|---|---|
DigiKey Part Number | 893-XC6702DB01ER-GTR-ND - Tape & Reel (TR) 893-XC6702DB01ER-GCT-ND - Cut Tape (CT) 893-XC6702DB01ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6702DB01ER-G |
Description | IC REG LINEAR 11V 300MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 11V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,76200 € | 19,05 € |
| 100 | 0,62570 € | 62,57 € |
| 250 | 0,58492 € | 146,23 € |
| 500 | 0,51692 € | 258,46 € |
| 1.000 | 0,40810 € | 408,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33671 € | 1.010,13 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

