


XC6702D941PR-G | |
|---|---|
DigiKey Part Number | XC6702D941PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6702D941PR-G |
Description | IC REG LINEAR 9.4V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 9.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45335 € | 453,35 € |
| 2.000 | 0,42064 € | 841,28 € |
| 3.000 | 0,40412 € | 1.212,36 € |
| 5.000 | 0,38572 € | 1.928,60 € |
| 7.000 | 0,37490 € | 2.624,30 € |
| 10.000 | 0,36445 € | 3.644,50 € |
| 25.000 | 0,34177 € | 8.544,25 € |
| Unit Price without VAT: | 0,45335 € |
|---|---|
| Unit Price with VAT: | 0,53949 € |

