


XC6702D611QR-G | |
|---|---|
DigiKey Part Number | XC6702D611QR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6702D611QR-G |
Description | IC REG LINEAR 6.1V 300MA 8-SOPFD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOPFD |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 6.1V | Supplier Device Package 8-SOPFD |
Voltage Dropout (Max) 0.81V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40302 € | 403,02 € |
| 2.000 | 0,37615 € | 752,30 € |
| 5.000 | 0,35734 € | 1.786,70 € |
| 10.000 | 0,34391 € | 3.439,10 € |
| 25.000 | 0,33316 € | 8.329,00 € |
| Unit Price without VAT: | 0,40302 € |
|---|---|
| Unit Price with VAT: | 0,47959 € |

