


XC6702D601QR-G | |
|---|---|
DigiKey Part Number | XC6702D601QR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6702D601QR-G |
Description | IC REG LINEAR 6V 300MA 8-SOPFD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOPFD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOPFD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40302 € | 403,02 € |
| 2.000 | 0,37615 € | 752,30 € |
| 5.000 | 0,35734 € | 1.786,70 € |
| 10.000 | 0,34391 € | 3.439,10 € |
| 25.000 | 0,33316 € | 8.329,00 € |
| Unit Price without VAT: | 0,40302 € |
|---|---|
| Unit Price with VAT: | 0,47959 € |

