


XC6702D451PR-G | |
|---|---|
DigiKey Part Number | 893-XC6702D451PR-GTR-ND - Tape & Reel (TR) 893-XC6702D451PR-GCT-ND - Cut Tape (CT) 893-XC6702D451PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6702D451PR-G |
Description | IC REG LINEAR 4.5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,76760 € | 19,19 € |
| 100 | 0,61100 € | 61,10 € |
| 250 | 0,53456 € | 133,64 € |
| 500 | 0,48778 € | 243,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44885 € | 448,85 € |
| 2.000 | 0,41647 € | 832,94 € |
| 3.000 | 0,40012 € | 1.200,36 € |
| 5.000 | 0,38190 € | 1.909,50 € |
| 7.000 | 0,37119 € | 2.598,33 € |
| 10.000 | 0,36084 € | 3.608,40 € |
| 25.000 | 0,33839 € | 8.459,75 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

