


XC6702D221ER-G | |
|---|---|
DigiKey Part Number | XC6702D221ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6702D221ER-G |
Description | IC REG LINEAR 2.2V 300MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 2.3V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46988 € | 1.409,64 € |
| Unit Price without VAT: | 0,46988 € |
|---|---|
| Unit Price with VAT: | 0,55916 € |

