Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA (Switch) TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6372A331PR-G

DigiKey Part Number
893-1164-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6372A331PR-G
Description
IC REG BOOST 3.3V 400MA SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA (Switch) TO-243AA
Datasheet
 Datasheet
EDA/CAD Models
XC6372A331PR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-30°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49545 €495,45 €
2.0000,46242 €924,84 €
5.0000,43930 €2.196,50 €
10.0000,42278 €4.227,80 €
Manufacturers Standard Package
Unit Price without VAT:0,49545 €
Unit Price with VAT:0,58959 €