
XC6351A035DR-G | |
|---|---|
DigiKey Part Number | 893-XC6351A035DR-GTR-ND - Tape & Reel (TR) 893-XC6351A035DR-GCT-ND - Cut Tape (CT) 893-XC6351A035DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6351A035DR-G |
Description | IC REG CHARGE PUMP 6USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive 1 Output 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 1.2V |
Mfr | Voltage - Input (Max) 5V |
Series | Frequency - Switching 35kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Function Ratiometric | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case |
Topology | Supplier Device Package 6-USPB (1.8x2) |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,58560 € | 14,64 € |
| 100 | 0,51640 € | 51,64 € |
| 250 | 0,48332 € | 120,83 € |
| 500 | 0,46336 € | 231,68 € |
| 1.000 | 0,45122 € | 451,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42666 € | 1.279,98 € |
| 6.000 | 0,41673 € | 2.500,38 € |
| 9.000 | 0,41175 € | 3.705,75 € |
| 15.000 | 0,40625 € | 6.093,75 € |
| 21.000 | 0,40303 € | 8.463,63 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

