


XC6229H3311R-G | |
|---|---|
DigiKey Part Number | 893-XC6229H3311R-GTR-ND - Tape & Reel (TR) 893-XC6229H3311R-GCT-ND - Cut Tape (CT) 893-XC6229H3311R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6229H3311R-G |
Description | IC REG LIN 3.3V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFLGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package LGA-4B01 |
Voltage Dropout (Max) 0.26V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22720 € | 5,68 € |
| 100 | 0,19660 € | 19,66 € |
| 250 | 0,18200 € | 45,50 € |
| 500 | 0,17324 € | 86,62 € |
| 1.000 | 0,16601 € | 166,01 € |
| 2.500 | 0,16124 € | 403,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15379 € | 768,95 € |
| 10.000 | 0,15001 € | 1.500,10 € |
| 15.000 | 0,14811 € | 2.221,65 € |
| 25.000 | 0,14602 € | 3.650,50 € |
| 35.000 | 0,14479 € | 5.067,65 € |
| 50.000 | 0,14361 € | 7.180,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

