Parametric Equivalent



XC6229H2011R-G | |
|---|---|
DigiKey Part Number | XC6229H2011R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6229H2011R-G |
Description | IC REG LINEAR 2V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFLGA |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package LGA-4B01 |
Voltage Dropout (Max) 0.34V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6229D2011R-G | Torex Semiconductor Ltd | 0 | XC6229D2011R-G-ND | 0,16230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15434 € | 771,70 € |
| 10.000 | 0,14370 € | 1.437,00 € |
| 25.000 | 0,13625 € | 3.406,25 € |
| 50.000 | 0,13305 € | 6.652,50 € |
| Unit Price without VAT: | 0,15434 € |
|---|---|
| Unit Price with VAT: | 0,18366 € |


