


XC6223T251PR-G | |
|---|---|
DigiKey Part Number | 893-XC6223T251PR-GTR-ND - Tape & Reel (TR) 893-XC6223T251PR-GCT-ND - Cut Tape (CT) 893-XC6223T251PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T251PR-G |
Description | IC REG LINEAR 2.5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,45800 € | 11,45 € |
| 100 | 0,37380 € | 37,38 € |
| 250 | 0,34724 € | 86,81 € |
| 500 | 0,29554 € | 147,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26875 € | 268,75 € |
| 2.000 | 0,24696 € | 493,92 € |
| 3.000 | 0,23596 € | 707,88 € |
| 5.000 | 0,22368 € | 1.118,40 € |
| 7.000 | 0,21646 € | 1.515,22 € |
| 10.000 | 0,20949 € | 2.094,90 € |
| 25.000 | 0,19435 € | 4.858,75 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

