


XC6223T251GR-G | |
|---|---|
DigiKey Part Number | 893-XC6223T251GR-GTR-ND - Tape & Reel (TR) 893-XC6223T251GR-GCT-ND - Cut Tape (CT) 893-XC6223T251GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T251GR-G |
Description | IC REG LINEAR 2.5V 300MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage Dropout (Max) 0.35V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30840 € | 7,71 € |
| 100 | 0,26840 € | 26,84 € |
| 250 | 0,24944 € | 62,36 € |
| 500 | 0,23798 € | 118,99 € |
| 1.000 | 0,22857 € | 228,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21693 € | 650,79 € |
| 6.000 | 0,21123 € | 1.267,38 € |
| 9.000 | 0,20838 € | 1.875,42 € |
| 15.000 | 0,20522 € | 3.078,30 € |
| 21.000 | 0,20337 € | 4.270,77 € |
| 30.000 | 0,20160 € | 6.048,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

