Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6223T2519R-G

DigiKey Part Number
893-XC6223T2519R-GTR-ND - Tape & Reel (TR)
893-XC6223T2519R-GCT-ND - Cut Tape (CT)
893-XC6223T2519R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6223T2519R-G
Description
IC REG LIN 2.5V 300MA USPQ-4B03
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
USPQ-4B03
Voltage Dropout (Max)
0.35V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34400 €3,44 €
250,30840 €7,71 €
1000,26840 €26,84 €
2500,24944 €62,36 €
5000,23798 €118,99 €
1.0000,22857 €228,57 €
2.5000,22496 €562,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21263 €1.063,15 €
10.0000,20769 €2.076,90 €
15.0000,20522 €3.078,30 €
25.0000,20248 €5.062,00 €
35.0000,20088 €7.030,80 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €